Part Details for N6NY-016-9-M by Thomas & Betts
Overview of N6NY-016-9-M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for N6NY-016-9-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H5852
|
Newark | Cbl Clamp Wht Plain Edge 1.0 Dia |Abb Thomas & Betts N6NY-016-9-M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | Plain Edge Cable Clamp - White Nylon 6.6 - Closed Dia. 1 Inch (25.40mm) - 1000pcs RoHS: Compliant | 0 |
|
$0.1530 / $0.1832 | Buy Now |
|
Master Electronics | Plain Edge Cable Clamp - White Nylon 6.6 - Closed Dia. 1 Inch (25.40mm) - 1000pcs RoHS: Compliant | 0 |
|
$0.1530 / $0.1832 | Buy Now |