Part Details for N6PATCH15PL by StarTech
Overview of N6PATCH15PL by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH15PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012676
|
RS | 15 ft Purple Cat6 / Cat 6 Snagless Patch Cable 15ft | StarTech.com N6PATCH15PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$9.6800 / $10.4100 | Buy Now |
|
NAC | 15FT PURPLE CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 26 |
|
$13.4700 | Buy Now |
|
Neutron USA | StarTech.com 15 ft Purple Snagless Cat6 UTP Patch Cable | 50 |
|
$34.9900 | Buy Now |