Part Details for N6PATCH35GN by StarTech
Overview of N6PATCH35GN by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH35GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72012403
|
RS | 35 ft Green Cat6 / Cat 6 Snagless Patch Cable 35ft | StarTech.com N6PATCH35GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$18.9100 / $21.2400 | Buy Now |
|
NAC | 35FT GREEN CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | StarTech.com 35 ft Green Snagless Cat6 UTP Patch Cable | 50 |
|
$24.3000 | Buy Now |