Part Details for N6PATCH35WH by StarTech
Overview of N6PATCH35WH by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N6PATCH35WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-N6PATCH35WH-ND
|
DigiKey | 35 FT WHITE SNAGLESS CAT6 UTP PA Min Qty: 1 Lead time: 3 Weeks Container: Box |
10 In Stock |
|
$16.2347 / $31.2900 | Buy Now |
DISTI #
72012407
|
RS | 35 ft White Cat6 / Cat 6 Snagless Patch Cable 35ft | StarTech.com N6PATCH35WH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$26.5500 / $31.6000 | Buy Now |
|
NAC | 35FT WHITE CAT6 ETHERNET CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$23.8000 | Buy Now |
|
Neutron USA | StarTech.com 35 ft White Snagless Cat6 UTP Patch Cable | 50 |
|
$49.9900 | Buy Now |