Part Details for N74121N by Signetics
Overview of N74121N by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for N74121N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 30 |
|
$1.1050 / $2.2100 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 14 Pin, Plastic, DIP | 15 |
|
$3.8038 / $5.1870 | Buy Now |
Part Details for N74121N
N74121N CAD Models
N74121N Part Data Attributes
|
N74121N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74121N
Signetics
Monostable Multivibrator, 74 Series, 1-Func, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 74 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.09 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 80 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for N74121N
This table gives cross-reference parts and alternative options found for N74121N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74121N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74121N | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | N74121N vs DM74121N |
M38510/01201BCA | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | N74121N vs M38510/01201BCA |
54121DMQB | IC TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14, Prescaler/Multivibrator | National Semiconductor Corporation | N74121N vs 54121DMQB |
5962-9755301QCX | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14 | Texas Instruments | N74121N vs 5962-9755301QCX |
M38510/01206BCX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | N74121N vs M38510/01206BCX |
74121DC | Monostable Multivibrator, TTL, CDIP14, | Fairchild Semiconductor Corporation | N74121N vs 74121DC |
54121DMQB | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | N74121N vs 54121DMQB |
M38510/01201BCX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | Rochester Electronics LLC | N74121N vs M38510/01201BCX |
M38510/01201BCX | TTL/H/L SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | N74121N vs M38510/01201BCX |
M38510/01201BCX | Monostable Multivibrator, TTL/H/L Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | Lansdale Semiconductor Inc | N74121N vs M38510/01201BCX |