Part Details for N7413N by NXP Semiconductors
Overview of N7413N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N7413N
N7413N CAD Models
N7413N Part Data Attributes
|
N7413N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N7413N
NXP Semiconductors
IC NAND GATE, PDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 74 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N7413N
This table gives cross-reference parts and alternative options found for N7413N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7413N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7413N | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, DIP-14 | Texas Instruments | N7413N vs DM7413N |
DM7413N | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14, DIP-14 | Rochester Electronics LLC | N7413N vs DM7413N |
SN7413N | Dual 4-input Positive-NAND Schmitt triggers 14-PDIP 0 to 70 | Texas Instruments | N7413N vs SN7413N |
5962-01-152-6639 | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | N7413N vs 5962-01-152-6639 |
N7413A | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | N7413N vs N7413A |
N7413A | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | N7413N vs N7413A |
N7413N | NAND Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | N7413N vs N7413N |
7413PC | NAND Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | N7413N vs 7413PC |