Part Details for N7413N by Philips Semiconductors
Overview of N7413N by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for N7413N
N7413N CAD Models
N7413N Part Data Attributes
|
N7413N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N7413N
Philips Semiconductors
NAND Gate, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N7413N
This table gives cross-reference parts and alternative options found for N7413N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N7413N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7413N | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, DIP-14 | Texas Instruments | N7413N vs DM7413N |
DM7413N | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14, DIP-14 | Rochester Electronics LLC | N7413N vs DM7413N |
SN7413N | Dual 4-input Positive-NAND Schmitt triggers 14-PDIP 0 to 70 | Texas Instruments | N7413N vs SN7413N |
5962-01-152-6639 | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | N7413N vs 5962-01-152-6639 |
N7413N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | N7413N vs N7413N |
N7413A | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | N7413N vs N7413A |
N7413A | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | N7413N vs N7413A |
N7413N | NAND Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | N7413N vs N7413N |
7413PC | NAND Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | N7413N vs 7413PC |