Part Details for N74151N by Signetics
Overview of N74151N by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N74151N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, STD-TTL, 16 Pin, Plastic, DIP | 28 |
|
$0.6000 / $0.7200 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, STD-TTL, 16 Pin, Plastic, DIP | 400 |
|
$0.9750 / $3.0000 | Buy Now |
|
Quest Components | LOGIC MUX, SINGLE, 8-INPUT, STD-TTL, 16 Pin, Plastic, DIP | 20 |
|
$90.8208 / $106.8480 | Buy Now |
Part Details for N74151N
N74151N CAD Models
N74151N Part Data Attributes:
|
N74151N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74151N
Signetics
Multiplexer, 74 Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 74 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.016 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 48 mA | |
Prop. Delay@Nom-Sup | 52 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74151N
This table gives cross-reference parts and alternative options found for N74151N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74151N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74151AN | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | N74151N vs DM74151AN |
DM74151AN | TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | N74151N vs DM74151AN |
SN74151AN | 8-Line To 1-Line Data Selector / Multiplexer 16-PDIP 0 to 70 | Texas Instruments | N74151N vs SN74151AN |
N74151B | Multiplexer, TTL/H/L Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | Signetics | N74151N vs N74151B |
N74151B | IC TTL/H/L SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | N74151N vs N74151B |