Datasheets
N74F08N,602 by:

74F08 - Quad two-input AND gate DIP 14-Pin

Part Details for N74F08N,602 by NXP Semiconductors

Overview of N74F08N,602 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for N74F08N,602

Part # Distributor Description Stock Price Buy
Rochester Electronics N74F08N - AND Gate RoHS: Compliant Status: Obsolete Min Qty: 1 7595
  • 1 $0.3868
  • 25 $0.3791
  • 100 $0.3636
  • 500 $0.3481
  • 1,000 $0.3288
$0.3288 / $0.3868 Buy Now

Part Details for N74F08N,602

N74F08N,602 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74F08N,602 Part Data Attributes

N74F08N,602 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
N74F08N,602 NXP Semiconductors 74F08 - Quad two-input AND gate DIP 14-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code DIP
Package Description PLASTIC, SOT-27-1, DIP-14
Pin Count 14
Manufacturer Package Code SOT27-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Family F/FAST
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Length 19.025 mm
Load Capacitance (CL) 50 pF
Logic IC Type AND GATE
Max I(ol) 0.02 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 12.9 mA
Prop. Delay@Nom-Sup 6.6 ns
Propagation Delay (tpd) 6.6 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for N74F08N,602

This table gives cross-reference parts and alternative options found for N74F08N,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F08N,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/34001SCX F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments N74F08N,602 vs M38510/34001SCX
MC74F08ND AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products N74F08N,602 vs MC74F08ND
M38510/34001SCA F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments N74F08N,602 vs M38510/34001SCA
JM38510/34001BCA AND Gate, F/FAST Series, 4-Func, 2-Input, TTL National Semiconductor Corporation N74F08N,602 vs JM38510/34001BCA
M38510/34001BCA IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors N74F08N,602 vs M38510/34001BCA
54F08/BCA AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 YAGEO Corporation N74F08N,602 vs 54F08/BCA
933693340602 F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 NXP Semiconductors N74F08N,602 vs 933693340602
JM38510/34001BCA F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC N74F08N,602 vs JM38510/34001BCA
MC74F08JD F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC N74F08N,602 vs MC74F08JD
MC74F08J AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products N74F08N,602 vs MC74F08J
Part Number Description Manufacturer Compare
N74F08N F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 NXP Semiconductors N74F08N,602 vs N74F08N
I74F08N F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 NXP Semiconductors N74F08N,602 vs I74F08N
I74F08N,112 74F08 - Quad two-input AND gate DIP 14-Pin NXP Semiconductors N74F08N,602 vs I74F08N,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F08N,602 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F08N,602 by NXP Semiconductors

  • Please alert me when N74F08N,602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N74F08N,602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F08N,602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N74F08N,602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F08N,602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F08N,602 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: