Logic
N74F1244D-T
Description: IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver

Overview of N74F1244D-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N74F1244D-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F1244D-T by NXP Semiconductors

N74F1244D-T
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
PLASTIC, SOL-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
75 mA
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. N74F1244D-T
    NXP Semiconductors
    IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver
    VS

Alternate Parts for N74F1244D-T

This table gives cross-reference parts and alternative options found for N74F1244D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F1244D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933811700602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver NXP Semiconductors N74F1244D-T vs 933811700602
N74F1244D,623 N74F1244D NXP Semiconductors N74F1244D-T vs N74F1244D,623
N74F1244D Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20 YAGEO Corporation N74F1244D-T vs N74F1244D
Part Number Description Manufacturer Compare
933811700623 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver NXP Semiconductors N74F1244D-T vs 933811700623
N74F1243D-T IC F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver NXP Semiconductors N74F1244D-T vs N74F1243D-T
933811700602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOL-20, Bus Driver/Transceiver NXP Semiconductors N74F1244D-T vs 933811700602
933768990602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors N74F1244D-T vs 933768990602
N74F1243N Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDIP14 YAGEO Corporation N74F1244D-T vs N74F1243N
N74F1242D IC F/FAST SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO14, Bus Driver/Transceiver NXP Semiconductors N74F1244D-T vs N74F1242D
74F1243D Bus Transceiver, F/FAST Series, 1-Func, 4-Bit, True Output, TTL, PDSO14 YAGEO Corporation N74F1244D-T vs 74F1243D
74F1244N Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDIP20 YAGEO Corporation N74F1244D-T vs 74F1244N
N74F1243D IC F/FAST SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver NXP Semiconductors N74F1244D-T vs N74F1243D
N74F1244D,623 N74F1244D NXP Semiconductors N74F1244D-T vs N74F1244D,623

Related Parts for N74F1244D-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F1244D-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F1244D-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of N74F1244D-T would you like to use for your alert(s)?
  • Please alert me when N74F1244D-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F1244D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F1244D-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F1244D-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F1244D-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F1244D-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: