N74F14N
Description: Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14

Overview of N74F14N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for N74F14N by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Logic Circuit, HEX Inverter, F-TTL, 14 Pin, Plastic, DIP 35
  • 1 $0.9450
  • 6 $0.7560
  • 27 $0.5670
$0.5670 / $0.9450 Buy Now

CAD Models for N74F14N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F14N by YAGEO Corporation

N74F14N
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
32 mA
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. N74F14N
    YAGEO Corporation
    Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14
    VS

Alternate Parts for N74F14N

This table gives cross-reference parts and alternative options found for N74F14N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F14N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/33002BCA Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products N74F14N vs M38510/33002BCA
JM38510/33002BCA Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments N74F14N vs JM38510/33002BCA
M38510/33002SCX IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors N74F14N vs M38510/33002SCX
54F14SDMQB Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation N74F14N vs 54F14SDMQB
MC54F04J F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 Motorola Mobility LLC N74F14N vs MC54F04J
MC74F04N Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products N74F14N vs MC74F04N
5962-9759301QCA Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments N74F14N vs 5962-9759301QCA
MC74F14N Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, 646-06 Motorola Semiconductor Products N74F14N vs MC74F14N
54F14SDM Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation N74F14N vs 54F14SDM
M38510/33002SCX F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments N74F14N vs M38510/33002SCX
Part Number Description Manufacturer Compare
N74F04N Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14 YAGEO Corporation N74F14N vs N74F04N
MC74F04JD F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC N74F14N vs MC74F04JD
SNJ54F04J Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 Texas Instruments N74F14N vs SNJ54F04J
MC74F14ND Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products N74F14N vs MC74F14ND
JM38510/33002SCA F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments N74F14N vs JM38510/33002SCA
MC54F04J F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, 632-08 Motorola Mobility LLC N74F14N vs MC54F04J
74F04DC IC F/FAST SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate National Semiconductor Corporation N74F14N vs 74F04DC
933999090602 F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 NXP Semiconductors N74F14N vs 933999090602
54F04SDMQB Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation N74F14N vs 54F04SDMQB
N74F04N,602 Inverter Nexperia N74F14N vs N74F04N,602

Related Parts for N74F14N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F14N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F14N by YAGEO Corporation

Select Manufacturer
Which Manufacturer of N74F14N would you like to use for your alert(s)?
  • Please alert me when N74F14N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F14N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F14N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F14N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F14N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F14N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: