There are no models available for this part yet.
Overview of N74F30D,623 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for N74F30D,623 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | N74F30D - NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.1063 / $0.1251 | Buy Now |
CAD Models for N74F30D,623 by NXP Semiconductors
Part Data Attributes for N74F30D,623 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, SO-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
SOT108-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
8.65 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.02 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power Supply Current-Max (ICC)
|
4 mA
|
Prop. Delay@Nom-Sup
|
5.5 ns
|
Propagation Delay (tpd)
|
5.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for N74F30D,623
This table gives cross-reference parts and alternative options found for N74F30D,623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F30D,623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS30DE4 | 8-Input Positive-NAND Gates 14-SOIC 0 to 70 | Texas Instruments | N74F30D,623 vs SN74AS30DE4 |
N74F30D-T | IC F/FAST SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | N74F30D,623 vs N74F30D-T |
74F30SC | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | N74F30D,623 vs 74F30SC |
SN74AS30DRE4 | AS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | N74F30D,623 vs SN74AS30DRE4 |
SN74F30DG4 | 8-input positive-NAND gates 14-SOIC 0 to 70 | Texas Instruments | N74F30D,623 vs SN74F30DG4 |
SN74F30DR | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 | Texas Instruments | N74F30D,623 vs SN74F30DR |
SN74AS30D | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 | Texas Instruments | N74F30D,623 vs SN74AS30D |
SN74F30DRE4 | 8-input positive-NAND gates 14-SOIC 0 to 70 | Texas Instruments | N74F30D,623 vs SN74F30DRE4 |
933811720602 | F/FAST SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | N74F30D,623 vs 933811720602 |
SN74AS30DG4 | AS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | N74F30D,623 vs SN74AS30DG4 |