Part Details for N74F373D by Philips Semiconductors
Overview of N74F373D by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N74F373D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 13 | 1442 |
|
$0.1155 / $0.4125 | Buy Now |
|
Quest Components | 74F373D | 1447 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | 74F373D | 520 |
|
$0.1650 / $0.5500 | Buy Now |
|
Quest Components | 74F373D | 368 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | 74F373D | 252 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for N74F373D
N74F373D CAD Models
N74F373D Part Data Attributes
|
N74F373D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F373D
Philips Semiconductors
D Latch, 1-Func, 8-Bit, TTL, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |