Part Details for N74F712N by YAGEO Corporation
Overview of N74F712N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for N74F712N
N74F712N CAD Models
N74F712N Part Data Attributes
|
N74F712N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74F712N
YAGEO Corporation
Multiplexer, F/FAST Series, 5-Func, 3 Line Input, 1 Line Output, True Output, TTL, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 5 | |
Number of Inputs | 3 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74F712N
This table gives cross-reference parts and alternative options found for N74F712N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F712N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F712AN | IC F/FAST SERIES, 5 3 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Multiplexer/Demultiplexer | NXP Semiconductors | N74F712N vs N74F712AN |
N74F712-1N | Multiplexer, F/FAST Series, 5-Func, 3 Line Input, 1 Line Output, True Output, TTL, PDIP24 | YAGEO Corporation | N74F712N vs N74F712-1N |
N74F712-1N | IC F/FAST SERIES, 5 3 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Multiplexer/Demultiplexer | NXP Semiconductors | N74F712N vs N74F712-1N |