Part Details for N74F823D by Philips Semiconductors
Overview of N74F823D by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for N74F823D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 997 |
|
RFQ | ||
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | Flip Flop, 9-BIT, D Type, 24 Pin, Plastic, SOP | 490 |
|
$1.0625 / $2.1250 | Buy Now |
Part Details for N74F823D
N74F823D CAD Models
N74F823D Part Data Attributes
|
N74F823D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F823D
Philips Semiconductors
D Flip-Flop, 9-Func, Positive Edge Triggered, TTL, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 140000000 Hz | |
Max I(ol) | 0.064 A | |
Number of Functions | 9 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 110 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |