Part Details for N74LS21N by YAGEO Corporation
Overview of N74LS21N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LS21NE4 | Texas Instruments | Dual 4-input positive-AND gates 14-PDIP 0 to 70 | |
SN74LS21NSR | Texas Instruments | Dual 4-input positive-AND gates 14-SO 0 to 70 | |
SN74LS21N | Texas Instruments | Dual 4-input positive-AND gates 14-PDIP 0 to 70 |
Part Details for N74LS21N
N74LS21N CAD Models
N74LS21N Part Data Attributes
|
N74LS21N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74LS21N
YAGEO Corporation
AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74LS21N
This table gives cross-reference parts and alternative options found for N74LS21N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS21N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS21ND | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | N74LS21N vs SN74LS21ND |
SN74LS21NDS | LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | N74LS21N vs SN74LS21NDS |
HD74LS21P | LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | N74LS21N vs HD74LS21P |
5962-3831003BCX | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | N74LS21N vs 5962-3831003BCX |
SN74LS21JD | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | N74LS21N vs SN74LS21JD |
SN74LS21N | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | N74LS21N vs SN74LS21N |
54LS21/BCAJC | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | N74LS21N vs 54LS21/BCAJC |
5962-3831003BCB | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | N74LS21N vs 5962-3831003BCB |
M38510/31003BCX | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | N74LS21N vs M38510/31003BCX |
SN54LS21JD | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | N74LS21N vs SN54LS21JD |