Part Details for N74S00N by Signetics
Overview of N74S00N by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for N74S00N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 259 |
|
Buy Now | |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, S-TTL, 14 Pin, Plastic, DIP | 20 |
|
$0.8700 / $1.4500 | Buy Now |
Part Details for N74S00N
N74S00N CAD Models
N74S00N Part Data Attributes:
|
N74S00N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74S00N
Signetics
NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S00N
This table gives cross-reference parts and alternative options found for N74S00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS00J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | N74S00N vs SNJ54AS00J |
SN54AS00J-00 | AS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | N74S00N vs SN54AS00J-00 |
DM54S00J/883 | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | N74S00N vs DM54S00J/883 |
DM74S00N | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | N74S00N vs DM74S00N |
N74S00A | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | N74S00N vs N74S00A |
SN74AS00J | NAND Gate, AS Series, 4-Func, 2-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | N74S00N vs SN74AS00J |
SN74AS00N1 | NAND Gate | Rochester Electronics LLC | N74S00N vs SN74AS00N1 |
SN74AS00N | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | N74S00N vs SN74AS00N |
DM54S00J/883 | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | N74S00N vs DM54S00J/883 |
SN74AS00J4 | NAND Gate | Rochester Electronics LLC | N74S00N vs SN74AS00J4 |