There are no models available for this part yet.
Overview of N74S02N by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74S02N | Texas Instruments | Quad 2-input positive-NOR gates 14-PDIP 0 to 70 |
Price & Stock for N74S02N by Signetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | Logic Circuit, Quad 2-Input NOR, S-TTL, 14 Pin, Plastic, DIP | 219 |
|
Buy Now | |||
Quest Components | Logic Circuit, Quad 2-Input NOR, S-TTL, 14 Pin, Plastic, DIP | 20 |
|
$1.1550 / $1.9250 | Buy Now |
CAD Models for N74S02N by Signetics
Part Data Attributes for N74S02N by Signetics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
NOR GATE
|
Max I(ol)
|
0.02 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM POLE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
45 mA
|
Prop. Delay@Nom-Sup
|
5.5 ns
|
Propagation Delay (tpd)
|
5.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for N74S02N
This table gives cross-reference parts and alternative options found for N74S02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S02N | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | N74S02N vs SN74S02N |
N74S02N | IC NOR GATE, PDIP14, Gate | NXP Semiconductors | N74S02N vs N74S02N |
N74S02A | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | N74S02N vs N74S02A |
74S02PC | NOR Gate, TTL, PDIP14 | Fairchild Semiconductor Corporation | N74S02N vs 74S02PC |
DM74S02N | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | N74S02N vs DM74S02N |
N74S02A | IC S SERIES, QUAD 2-INPUT NOR GATE, PDIP14, Gate | NXP Semiconductors | N74S02N vs N74S02A |