Part Details for N74S08N by Signetics
Overview of N74S08N by Signetics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for N74S08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Plastic, DIP | 1828 |
|
$0.0988 / $0.2280 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Plastic, DIP | 140 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Plastic, DIP | 16 |
|
$0.6028 / $0.7535 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, S-TTL, 14 Pin, Plastic, DIP | 5 |
|
$1.1200 / $1.4000 | Buy Now |
Part Details for N74S08N
N74S08N CAD Models
N74S08N Part Data Attributes
|
N74S08N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74S08N
Signetics
AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 57 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S08N
This table gives cross-reference parts and alternative options found for N74S08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S08A | IC S SERIES, QUAD 2-INPUT AND GATE, PDIP14, Gate | NXP Semiconductors | N74S08N vs N74S08A |
N74S08A | AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | N74S08N vs N74S08A |
N74S08A | AND Gate, TTL, PDIP14 | Philips Semiconductors | N74S08N vs N74S08A |
N74S08N | IC AND GATE, PDIP14, Gate | NXP Semiconductors | N74S08N vs N74S08N |