Part Details for N74S38N by Signetics
Overview of N74S38N by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for N74S38N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 204 |
|
RFQ | ||
|
Bristol Electronics | 415 |
|
RFQ | ||
|
Quest Components | 332 |
|
$0.9990 / $2.1600 | Buy Now | |
|
Quest Components | 163 |
|
$3.9775 / $6.4500 | Buy Now |
Part Details for N74S38N
N74S38N CAD Models
N74S38N Part Data Attributes
|
N74S38N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74S38N
Signetics
NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.06 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 80 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S38N
This table gives cross-reference parts and alternative options found for N74S38N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S38N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30009BCB | IC LS SERIES, 8-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | N74S38N vs JM38510/30009BCB |
N74S38N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | N74S38N vs N74S38N |
JM38510/30009BCC | IC LS SERIES, 8-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | N74S38N vs JM38510/30009BCC |
JM38510/30009BCA | LS SERIES, 8-INPUT NAND GATE, CDIP14 | Philips Semiconductors | N74S38N vs JM38510/30009BCA |
JM38510/30009BCB | LS SERIES, 8-INPUT NAND GATE, CDIP14 | Philips Semiconductors | N74S38N vs JM38510/30009BCB |
JM38510/30009BCB | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | Signetics | N74S38N vs JM38510/30009BCB |