Part Details for N74S74N by Signetics
Overview of N74S74N by Signetics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74S74N | Texas Instruments | Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-PDIP 0 to 70 |
Price & Stock for N74S74N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 790 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 84 |
|
$0.6750 / $1.3500 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, DIP | 3 |
|
$1.2250 | Buy Now |
Part Details for N74S74N
N74S74N CAD Models
N74S74N Part Data Attributes
|
N74S74N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74S74N
Signetics
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.09 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 75 MHz |
Alternate Parts for N74S74N
This table gives cross-reference parts and alternative options found for N74S74N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S74N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S74A | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | N74S74N vs N74S74A |
N74S74A | IC S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14, FF/Latch | NXP Semiconductors | N74S74N vs N74S74A |
DM74S74N | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | N74S74N vs DM74S74N |
SN74S74N | Dual D-Type Positive-Edge-Triggered Flip-Flops With Preset And Clear 14-PDIP 0 to 70 | Texas Instruments | N74S74N vs SN74S74N |