Part Details for N785-CH12 by Tripp Lite
Overview of N785-CH12 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N785-CH12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1110
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N785-CH12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$649.5800 / $797.8100 | Buy Now |
DISTI #
95-N785-CH12-ND
|
DigiKey | 12-SLOT MEDIA CONVERTER CHASSIS Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$556.6340 / $565.0000 | Buy Now |
DISTI #
545-N785-CH12
|
Mouser Electronics | Media Converters 12PT MEDIA CONVERTER CHASSIS | 0 |
|
$556.6300 / $565.0000 | Order Now |
DISTI #
74615071
|
RS | Media Converter Chassis for Select N784-H and N785-H Models, 23 Slot, 3U | Tripp Lite N785-CH12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$757.3900 / $843.1300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$588.5400 / $622.9300 | Buy Now | |
|
Neutron USA | MEDIA CONVERTER CHASSIS 12-SLOT FOR SELECT N784-H N785-H 3URM | 0 |
|
$614.9800 | Buy Now |