Part Details for N785-I01-SFP-DU by Tripp Lite
Overview of N785-I01-SFP-DU by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N785-I01-SFP-DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1118
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N785-I01-SFP-DU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.9300 / $196.4700 | Buy Now |
DISTI #
95-N785-I01-SFP-DU-ND
|
DigiKey | UNMANAGED INDUSTRIAL GIGABIT FIB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$134.9376 / $145.0800 | Buy Now |
DISTI #
545-N785-I01-SFP-DU
|
Mouser Electronics | Media Converters UNMGD IND MEDCVRTR,RJ45/SFP DC | 0 |
|
$136.3800 / $156.3800 | Order Now |
DISTI #
74615079
|
RS | Unmanaged Gigabit Fiber to Ethernet Media,10/100/1000 Mbps, RJ45/SFP, DC Power | Tripp Lite N785-I01-SFP-DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$187.5400 / $208.7700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$145.7300 / $156.5300 | Buy Now | |
|
Neutron USA | INDUSTRIAL GIGABIT FIBER TO ETHERNET MEDIA CONVERTER UNMANAGED | 50 |
|
$179.9900 | Buy Now |
Part Details for N785-I01-SFP-DU
N785-I01-SFP-DU CAD Models
N785-I01-SFP-DU Part Data Attributes:
|
N785-I01-SFP-DU
Tripp Lite
Buy Now
Datasheet
|
Compare Parts:
N785-I01-SFP-DU
Tripp Lite
Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIPP LITE | |
Reach Compliance Code | unknown | |
Additional Feature | IP30 | |
Connection Type | RJ45/SFP CONNECTOR | |
Data Rate | 1000 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | MMF, SMF | |
Mounting Feature | DIN RAIL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Surface Mount | NO |