There are no models available for this part yet.
Overview of N80960SB10 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for N80960SB10 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
N80960SB10
|
Avnet Americas | - Rail/Tube (Alt: N80960SB10) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 66 Partner Stock |
|
$10.6560 / $12.7039 | Buy Now | |
Rochester Electronics | RISC Microprocessor, 32-Bit, i960 CPU, 10MHz, CMOS, PQCC84 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 66 |
|
$11.0000 / $12.9500 | Buy Now |
CAD Models for N80960SB10 by Intel Corporation
Part Data Attributes for N80960SB10 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC84,1.2SQ
|
Pin Count
|
84
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
REGISTER SCOREBOARDING; BURST BUS
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
20 MHz
|
External Data Bus Width
|
16
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQCC-J84
|
JESD-609 Code
|
e0
|
Length
|
29.3116 mm
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of External Interrupts
|
4
|
Number of Serial I/Os
|
|
Number of Terminals
|
84
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC84,1.2SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.83 mm
|
Speed
|
10 MHz
|
Supply Current-Max
|
280 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
29.3116 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for N80960SB10
This table gives cross-reference parts and alternative options found for N80960SB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80960SB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV3081-33MJ8 | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | N80960SB10 vs IDT79RV3081-33MJ8 |
IDT79RV3081E-20DL | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | N80960SB10 vs IDT79RV3081E-20DL |
IDT79R3052-40DL | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | N80960SB10 vs IDT79R3052-40DL |
79RV3081E33MJM | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | N80960SB10 vs 79RV3081E33MJM |
IDT79RV3081-25MJ | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | N80960SB10 vs IDT79RV3081-25MJ |
79R308125MJB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, MQUAD-84 | Integrated Device Technology Inc | N80960SB10 vs 79R308125MJB |
79R3041-25JG8 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PQCC84, CAVITY DOWN, GREEN, PLASTIC, LCC-84 | Integrated Device Technology Inc | N80960SB10 vs 79R3041-25JG8 |
IDT79R3081E-40DL | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | N80960SB10 vs IDT79R3081E-40DL |
IDT79R3081E-20DL | RISC Microprocessor, 32-Bit, 20MHz, CMOS, PQCC84, 0.050 INCH PITCH, HEAT SINK, PLASTIC, LCC-84 | Integrated Device Technology Inc | N80960SB10 vs IDT79R3081E-20DL |
IDT79R3041-33J | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PQCC84, CAVITY DOWN, PLASTIC, LCC-84 | Integrated Device Technology Inc | N80960SB10 vs IDT79R3041-33J |
Related Parts for N80960SB10
-
N80C51FAMicrocontrollers
-
N80960SA20Microprocessors
-
NDB7052LPower Field-Effect Transistors
-
NCV7729BPPR2GPeripheral Drivers
-
NCV303LSN30T1GPower Management Circuits
-
HI-3110PSIFNetwork Interfaces
-
NBSG16MNR2GLine Driver or Receivers
-
MX7847BRDigital to Analog Converters
-
NCS2001SN2T1GOperational Amplifiers