There are no models available for this part yet.
Overview of N80C31BH-1 by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C31BH-16 | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit | |
TN80C31BH-1 | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit | |
EN80C31BH-1 | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit |
Price & Stock for N80C31BH-1 by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6 |
|
RFQ |
CAD Models for N80C31BH-1 by AMD
Part Data Attributes for N80C31BH-1 by AMD
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
CPU Family
|
8051
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Length
|
16.5862 mm
|
Number of I/O Lines
|
32
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
128
|
Seated Height-Max
|
4.445 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
4 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for N80C31BH-1
This table gives cross-reference parts and alternative options found for N80C31BH-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C31BH-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSC80C31-16IB | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, | Temic Semiconductors | N80C31BH-1 vs TSC80C31-16IB |
SC80C31BAGA44-T | IC 8-BIT, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | N80C31BH-1 vs SC80C31BAGA44-T |
TSC80C31-16CB | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, | Temic Semiconductors | N80C31BH-1 vs TSC80C31-16CB |
SC80C31BAGA44-T | Microcontroller, 8-Bit, 16MHz, CMOS, PQCC44 | YAGEO Corporation | N80C31BH-1 vs SC80C31BAGA44-T |
SC80C31BAGA44 | IC 8-BIT, 8 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | N80C31BH-1 vs SC80C31BAGA44 |
TN80C31BH-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N80C31BH-1 vs TN80C31BH-1 |
LN80C31BH-1 | Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N80C31BH-1 vs LN80C31BH-1 |
Related Parts for N80C31BH-1
-
N80C51RAMicrocontrollers
-
NCP1253BSN100T1GSwitching Regulator or Controllers
-
MMA8453QR1Other Analog ICs
-
FDD4141Power Field-Effect Transistors
-
TLC549IDG4Analog to Digital Converters
-
NCV303LSN43T1GPower Management Circuits
-
MPC860TZQ50D4R2Microprocessors
-
A4973SLBTR-TMotion Control Electronics
-
NCS5650MNTXGLine Driver or Receivers