Part Details for N812 by Eclipse Magnetics
Overview of N812 by Eclipse Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800044
|
element14 Asia-Pacific | NEODYMIUM DISC MAGNETS 10MM X 3MM, PK10 RoHS: Compliant Min Qty: 1 Container: Pack | 35 |
|
$30.9630 / $31.5926 | Buy Now |
DISTI #
1800044
|
Farnell | NEODYMIUM DISC MAGNETS 10MM X 3MM, PK10 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Pack | 35 |
|
$16.7139 / $18.6714 | Buy Now |