Part Details for N818 by Eclipse Magnetics
Overview of N818 by Eclipse Magnetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800051
|
element14 Asia-Pacific | NEODYMIUM BLOCK 25MM X 10MM X 5MM, PK4 RoHS: Compliant Min Qty: 1 Container: Pack | 5 |
|
$43.0170 / $52.2683 | Buy Now |
DISTI #
1800051
|
Farnell | NEODYMIUM BLOCK 25MM X 10MM X 5MM, PK4 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 5 |
|
$23.9416 / $26.6645 | Buy Now |