Part Details for N820-05M-OM4 by Tripp Lite
Overview of N820-05M-OM4 by Tripp Lite
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
QXP85A4-02D-2 | Amphenol Communications Solutions | 40G QSFP+ SR4 300m OM3 400m OM4 | |
U77E16N82001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP CAGE WITH HEAT SINK. |
Price & Stock for N820-05M-OM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T5512
|
Newark | Patch Cable, Om4 Lszh, Lc-Lc, 16Ft, Aqua, Connector Type A:-, Connector Type B:-, Cable Length - Metric:5M, Cable Length - Imperial:16Ft, Jacket Color:Aqua, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite N820-05M-OM4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6600 / $32.3100 | Buy Now |
DISTI #
N820-05M-OM4-ND
|
DigiKey | FIBER OPTIC CBL LC-LC DUPLEX 5M Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5600 | Buy Now |
DISTI #
N820-05M-OM4
|
Avnet Americas | 5M 10GB/100GB MULTIMODE 50/125 OM4 FIBER CABLE LC/LC AQUA - Bulk (Alt: N820-05M-OM4) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-N820-05M-OM4
|
Mouser Electronics | Fiber Optic Cable Assemblies 10Gb/100Gb DUPLEX MULTIMODE PATCH CBL RoHS: Compliant | 0 |
|
$31.1200 / $33.8200 | Order Now |
DISTI #
70590780
|
RS | 5M 40/100Gb MMF 50/125 OM4 LSZH Patch Cable LC/LC Aqua 16' | Tripp Lite N820-05M-OM4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$31.4300 / $35.3200 | Buy Now |
|
Onlinecomponents.com | 10Gb/100Gb Duplex Multimode 50/125 OM4 LSZH Fiber Patch Cable (LC/LC) - Aqua, 5M (16-ft.) RoHS: Compliant | 2988 Factory Stock |
|
$25.8800 / $34.2600 | Buy Now |
|
NAC | 5M 40/100GB MMF LC/LC 50/125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 67 |
|
$33.5700 | Buy Now |
|
Master Electronics | 10Gb/100Gb Duplex Multimode 50/125 OM4 LSZH Fiber Patch Cable (LC/LC) - Aqua, 5M (16-ft.) RoHS: Compliant | 2988 Factory Stock |
|
$25.8800 / $34.2600 | Buy Now |
|
Neutron USA | Tripp Lite 10Gb/100Gb Duplex Multimode 50/125 OM4 | 50 |
|
$30.7900 | Buy Now |