Part Details for N820-10M-TAA by Tripp Lite
Overview of N820-10M-TAA by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N82050 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.0068359375MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') |
Price & Stock for N820-10M-TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545-N820-10M-TAA
|
Mouser Electronics | Fiber Optic Cables 10Gb Duplex Multimode 50/125 OM3 OFNP Fiber Patch Cable (LC/LC) - Aqua, 10 m (32.8 ft.), TAA | 0 |
|
$26.8800 / $36.2900 | Order Now |
DISTI #
75093368
|
RS | Duplex Multimode, 10Gb, 50/125 OM3 OFNNP Fiber Patch Cable LC/LC, Aqua, 10m | Tripp Lite N820-10M-TAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8900 / $39.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5100 / $36.3700 | Buy Now |
|
NAC | FIBER PATCH CABLE 10GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 25 |
|
$32.7900 | Buy Now |
|
Neutron USA | FIBER PATCH CABLE 10GB DUPLEX MMF 50/125 OM3 LC/LC AQUA TAA 10M | 25 |
|
$59.9900 | Buy Now |