Part Details for N82077SL by Intel Corporation
Overview of N82077SL by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for N82077SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-N82077SL-ND
|
DigiKey | FLOPPY DISK DRIVE, 0.125MBPS Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1050 In Stock |
|
$9.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 44 |
|
$4.7043 / $10.0800 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 108 |
|
$7.0290 / $11.7150 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 8 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 8 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 80 |
|
$10.8364 / $13.1794 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 4 |
|
$12.3008 / $13.1794 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 473 |
|
$10.5000 / $15.7500 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 16 |
|
$56.2500 / $58.5000 | Buy Now |
|
Quest Components | DISK CONTROLLER, 68 Pin, PLCC | 160 |
|
$10.2506 / $13.1794 | Buy Now |
Part Details for N82077SL
N82077SL CAD Models
N82077SL Part Data Attributes
|
N82077SL
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N82077SL
Intel Corporation
Floppy Disk Drive, 0.125MBps, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | POWER MANAGEMENT FEATURE | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
Host Interface Standard | PC-AT; PS/2 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |