Part Details for N820X-07M by Tripp Lite
Overview of N820X-07M by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for N820X-07M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1129
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N820X-07M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5800 / $30.9000 | Buy Now |
DISTI #
95-N820X-07M-ND
|
DigiKey | 400G MULTIMODE 50/125 OM3 SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$20.0030 / $25.5200 | Buy Now |
DISTI #
545-N820X-07M
|
Mouser Electronics | Fiber Optic Cables N820X-07M,STCHBLELCLCDPLXCBL | 0 |
|
$18.8900 / $24.6000 | Order Now |
DISTI #
74615102
|
RS | Multimode 400G 50/125 OM3 Switchable Fiber Optic Cable, LSZH, Aqua, 7m | Tripp Lite N820X-07M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5500 / $27.7900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$19.1100 / $25.3000 | Buy Now | |
|
Neutron USA | FIBER CBL 400G MMF DUPLX LC-PC M/M 7M | 50 |
|
$49.9900 | Buy Now |