Part Details for N820X-10M-OM4 by Tripp Lite
Overview of N820X-10M-OM4 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N820X-10M-OM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1133
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N820X-10M-OM4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1800 / $51.7800 | Buy Now |
DISTI #
95-N820X-10M-OM4-ND
|
DigiKey | 400G MULTIMODE 50/125 OM4 SWITCH Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$33.5194 / $42.7700 | Buy Now |
DISTI #
545-N820X-10M-OM4
|
Mouser Electronics | Fiber Optic Cables N820X-10M-OM4,SWTCHBLELCLCDPLX | 0 |
|
$31.6700 / $41.2300 | Order Now |
DISTI #
74615106
|
RS | Multimode 400G 50/125 OM4 Switchable Fiber Optic Cable, LSZH, Aqua, 10m | Tripp Lite N820X-10M-OM4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1400 / $46.5700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$32.0600 / $42.3900 | Buy Now | |
|
Neutron USA | FIBER CBL 400G MMF OM4 LC-PC M/M 10M | 50 |
|
$64.9900 | Buy Now |