Part Details for N821-50M-AQ-AR by Tripp Lite
Overview of N821-50M-AQ-AR by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for N821-50M-AQ-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9598
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N821-50M-AQ-AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$208.0200 / $252.4000 | Buy Now |
DISTI #
95-N821-50M-AQ-AR-ND
|
DigiKey | 100G DUPLEX MULTIMODE 50/125 OM4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$185.0550 / $199.7000 | Buy Now |
DISTI #
545-N821-50M-AQ-AR
|
Mouser Electronics | Fiber Optic Cable Assemblies 50M MULTIMD ARMD FBRCBL | 0 |
|
$178.3900 / $199.7000 | Order Now |
DISTI #
74615110
|
RS | Duplex Multimode 100G 50/125 OM4 Armored Fiber Optic Cable, LSZH, Aqua, 50m | Tripp Lite N821-50M-AQ-AR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$236.9100 / $268.2000 | RFQ |
|
Onlinecomponents.com | 36 Factory Stock |
|
$187.2200 / $201.0900 | Buy Now | |
|
Master Electronics | 36 Factory Stock |
|
$187.2200 / $201.0900 | Buy Now | |
|
Neutron USA | Tripp Lite 100G Duplex Multimode 50/125 OM4 Armored Fiber Optic Cable (LC/LC Duplex M/M), LSZH, Aqua, 50 m (164 ft.) - Patch cable - LC multi-mode (M) to LC multi-mode (M) - 50 m - fiber optic - duplex - 50 / 125 micron - OM4 - halogen-free - white, aqua | 29 |
|
$220.0000 | Buy Now |