Part Details for N8212BU by Panduit Corp
Overview of N8212BU by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8212BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7603
|
Newark | 800Mmw X 42 Ru X 1070Mmd N Type, Doors, |Panduit N8212BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Net-Access™ N-Type Cabinet frame with top panel. Dual hinge perforated front door opens to the left or right. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2). Vertical blanking panels. Two sets of cage nut equipment mounting rails. 42 RU cable management on front and rear of front posts. Dimensions: 78.8"H x 31.5"W x 42.0"D (2000mm x 800mm x 1067mm) RoHS: Compliant | 0 |
|
$7,535.9500 | Buy Now |
DISTI #
000000000003801481
|
Sager | Racks & Rack Cabinets 800mmW x 42 RU x 1070mmD N Type, Doors, Sides, CM, VBP, Cage Nut, BL | 0 |
|
Buy Now |