Part Details for N82S62N by AMD
Overview of N82S62N by AMD
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for N82S62N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-N82S62N-ND
|
DigiKey | 9 INPUT PARITY GENERATOR/CHECKER Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6544 In Stock |
|
$3.9100 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 57 |
|
$7.0312 / $11.2500 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 48 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 45 |
|
$10.1250 / $15.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 280 |
|
$12.8000 / $18.0000 | Buy Now |
|
Rochester Electronics | 82S62 - Nine Input Parity Generator/Checker ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6544 |
|
$3.3600 / $3.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 110 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$2.2500 / $3.4600 | Buy Now |
Part Details for N82S62N
N82S62N CAD Models
N82S62N Part Data Attributes:
|
N82S62N
AMD
Buy Now
Datasheet
|
Compare Parts:
N82S62N
AMD
Parity Generator/Checker, TTL, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |