Part Details for N844B-10M-12-P by Tripp Lite
Overview of N844B-10M-12-P by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N844B-10M-12-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1141
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N844B-10M-12-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.3100 / $235.7700 | Buy Now |
DISTI #
95-N844B-10M-12-P-ND
|
DigiKey | 40/100/400G MULTIMODE 50/125 OM3 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$165.3966 / $186.5400 | Buy Now |
DISTI #
545-N844B-10M-12-P
|
Mouser Electronics | Fiber Optic Cable Assemblies N844B-10M-12-P,MPO/MPOFBRCBL | 0 |
|
$166.6400 / $185.4500 | Order Now |
DISTI #
74615126
|
RS | Multimode 40/100/400G 50/125 OM3 Fiber Optic Cable, LSZH, Aqua, 10m | Tripp Lite N844B-10M-12-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$192.3100 / $226.2500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$174.8800 / $187.8300 | Buy Now | |
|
Neutron USA | FIBER CBL 40/100/400G 12FMTP/MPOPC 10M | 40 |
|
$204.9900 | Buy Now |