There are no models available for this part yet.
Overview of N846D-05M-16BMG by Tripp Lite
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for N846D-05M-16BMG by Tripp Lite
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ3415
|
Newark | Cbl - Cables & Connectivity Products |Eaton Tripp Lite N846D-05M-16BMG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$280.2600 / $315.7600 | Buy Now | |
DISTI #
95-N846D-05M-16BMG-ND
|
DigiKey | FIBER OPTIC CBL MTP-MTP MULT 5M Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$262.3050 | Buy Now | |
DISTI #
545-N846D-05M-16BMG
|
Mouser Electronics | Fiber Optic Cables 5M 16STRD MPO/APC OM4FIBCBL RoHS: Compliant | 0 |
|
$253.9100 / $269.5800 | Order Now | |
DISTI #
72250099
|
RS | MMF, Fiber Optic, Cable, 400G, OM4, MTP/MPO-APC, to, MTP/MPO-UPC, F/F, 5M | Tripp Lite N846D-05M-16BMG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$249.5200 / $280.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 118 Factory Stock |
|
$251.4700 / $270.9200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 118 Factory Stock |
|
$251.4700 / $270.9200 | Buy Now | ||
Neutron USA | 5M MMF FO CBL 400G OM4 MTP/MPO-APC | 50 |
|
$305.0000 | Buy Now |
CAD Models for N846D-05M-16BMG by Tripp Lite
Part Data Attributes for N846D-05M-16BMG by Tripp Lite
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIPP LITE
|
Reach Compliance Code
|
unknown
|
Application
|
TELECOM APPLICATION
|
Connector Side1
|
MTP/MPO FEMALE
|
Connector Side2
|
MTP/MPO FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
16
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|