Part Details for N8522WE by Panduit Corp
Overview of N8522WE by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8522WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W3089
|
Newark | 800Mmw X 45 Ru X 1219Mmd N Type, Sh Fron |Panduit N8522WE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Net-Access™ N-Type Cabinet frame with top panel. Cage nut rails. Single hinge perforated front door. Split perforated rear doors open in the middle to minimize door swing footprint.Solid side panels (2). Two sets of cage nut equipment mounting rails. 45 RU cable management on front and rear of front posts. Dimensions: 84.0"H x 31.5"W x 48.0"D (2134mm x 800mm x 1219mm) RoHS: Compliant | 0 |
|
$7,124.9300 | Buy Now |
DISTI #
000000000003883059
|
Sager | Racks & Rack Cabinets 800mmW x 45 RU x 1219mmD N Type, SH Fron | 0 |
|
Buy Now |