Part Details for N8731A/230/831 by Keysight Technologies
Overview of N8731A/230/831 by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8731A/230/831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N8731A-USWW
|
Mouser Electronics | Modular Power Supplies DC Pwr Supply 8V, 400A, 3200W, GPIB, LAN, USB, LXI. US Pwr Cord. BenchVue BV0003B SW license included RoHS: Compliant | 0 |
|
$6,650.0000 | Order Now |
DISTI #
17330.1
|
TestEquity LLC | Keysight N8731A/230/831 DC System Power Supply, Single Output, 8 V, 400 A, 3.2 kW, N8700 Series | 7 |
|
$6,650.0000 | Buy Now |