Part Details for N8733A by Agilent Technologies Inc
Overview of N8733A by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8733A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R2075
|
Newark | Power Supply, Programmable, 1O/P, 220A, 15V, Power Supply Output Type:Programmable, Output Voltage Min:0V, Output Voltage Max:15V, Output Current Max:220A, Product Range:N8700 Series, Manufacturer Warranty:3 Years, No. Of Outputs:1 Rohs Compliant: Yes |Keysight Technologies N8733A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |