Part Details for N8737A/230 by Agilent Technologies Inc
Overview of N8737A/230 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8737A/230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70180299
|
RS | N8700 SERIES SYSTEM DC POWER SUPPLY 60V, 55A, 3300W, 220-240, 1 PHASE AC | Keysight Technologies N8737A/230 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$6,650.0000 | Buy Now |