Part Details for N8822WC by Panduit Corp
Overview of N8822WC by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8822WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W3118
|
Newark | 800Mmw X 48 Ru X 1219Mmd N Type, Doors, |Panduit N8822WC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,271.6700 / $8,148.4000 | Buy Now |
DISTI #
N8822WC-ND
|
DigiKey | 800MMW X 48 RU X 1219MMD N TYPE, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,594.4900 | Buy Now |
DISTI #
N8822WC
|
Avnet Americas | 800MMW X 48 RU X 1070MMD N TYPE DOORS| - Bulk (Alt: N8822WC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,251.5400 | Buy Now |
DISTI #
644-N8822WC
|
Mouser Electronics | Wire Ducting & Raceways 800mmW x 48 RU x 1219mmD N Type, Doors, RoHS: Compliant | 0 |
|
$10,303.7400 | Order Now |
DISTI #
PANN8822WC
|
Heilind Electronics | 800MMW X 48 RU X 1219MMD N TYPE, DOORS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Net-Access™ N-Type Cabinet frame with top panel. Cage nut rails. Dual hinge perforated front door opens to the left or right. Split perforated rear doors open in the middle to minimize door swing footprint. Solid side panels (2). Two sets of cage nut equipment mounting rails. 48 RU cable management on front and rear of front posts. Dimensions: 88.5"H x 31.5"W x 48.0"D (2205mm x 800mm x 1219mm) RoHS: Compliant | 0 |
|
$8,251.5400 / $9,142.9800 | Buy Now |
DISTI #
N8822WC
|
Avnet Americas | 800MMW X 48 RU X 1070MMD N TYPE DOORS| - Bulk (Alt: N8822WC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8,251.5400 | Buy Now |
DISTI #
000000000003883079
|
Sager | Wire Ducting & Raceways 800mmW x 48 RU x 1219mmD N Type, Doors, | 0 |
|
Buy Now | |
DISTI #
10016616
|
TestEquity LLC | Panduit N8822WC Net-Access N-Type Cabinet, Steel, 48 RU, Dual Hinged, White | 0 |
|
$8,763.3000 | Buy Now |