Part Details for N89026 by Intel Corporation
Overview of N89026 by Intel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N89026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-N89026-ND
|
DigiKey | MODEM, PQCC68 Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1006 In Stock |
|
$7.5800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1319 |
|
$7.1479 / $12.4312 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 68 Pin, Plastic, PLCC | 28 |
|
$6.3473 / $14.6475 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 68 Pin, Plastic, PLCC | 15 |
|
$13.9600 / $15.7050 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 68 Pin, Plastic, PLCC | 385 |
|
$9.5306 / $16.5750 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 68 Pin, Plastic, PLCC | 35 |
|
$9.0326 / $14.6475 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 68 Pin, Plastic, PLCC | 4 |
|
$10.7415 / $14.6475 | Buy Now |
|
Rochester Electronics | Modem, PQCC68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1006 |
|
$6.5100 / $7.6600 | Buy Now |
Part Details for N89026
N89026 CAD Models
N89026 Part Data Attributes
|
N89026
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N89026
Intel Corporation
Modem, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |