Part Details for N8944A by Keysight Technologies
Overview of N8944A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8944A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
221118113335136
|
TestEquity LLC | Keysight N8944A DC System Power Supply, Single Output, 750 V, 20 A, 5000 W, N8900 Series | 0 |
|
$13,629.0000 | Buy Now |