Part Details for N8950A by Keysight Technologies
Overview of N8950A by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N8950A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2104301640159983
|
TestEquity LLC | Keysight N8950A DC System Power Supply, Single Output, 1000 V, 30 A, 10000 W, N8900 Series | 0 |
|
$16,430.0000 | Buy Now |