Part Details for N89C026XE by Intel Corporation
Overview of N89C026XE by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for N89C026XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 36 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 68 Pin, Plastic, PLCC | 193 |
|
Buy Now | |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 68 Pin, Plastic, PLCC | 32 |
|
$13.3200 / $16.2000 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 68 Pin, Plastic, PLCC | 28 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | MODEM CIRCUIT, MODEM DSP, 68 Pin, Plastic, PLCC | 4 |
|
$15.1200 / $16.2000 | Buy Now |
Part Details for N89C026XE
N89C026XE CAD Models
N89C026XE Part Data Attributes
|
N89C026XE
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N89C026XE
Intel Corporation
Modem, CMOS, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |