Part Details for N8T94A by Signetics
Overview of N8T94A by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N8T94A
N8T94A CAD Models
N8T94A Part Data Attributes:
|
N8T94A
Signetics
Buy Now
Datasheet
|
Compare Parts:
N8T94A
Signetics
Inverter, 8T Series, 6-Func, 1-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 8T | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N8T94A
This table gives cross-reference parts and alternative options found for N8T94A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N8T94A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N8T94A | IC 8T SERIES, HEX 1-INPUT INVERT GATE, PDIP14, Gate | NXP Semiconductors | N8T94A vs N8T94A |
S8T94F | IC 8T SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate | NXP Semiconductors | N8T94A vs S8T94F |
S8T94F | Inverter, 8T Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | N8T94A vs S8T94F |