Part Details for N9000B/507/P07/PFR/B25/1CM113A/R51B0015Z by Agilent Technologies Inc
Overview of N9000B/507/P07/PFR/B25/1CM113A/R51B0015Z by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N9000B/507/P07/PFR/B25/1CM113A/R51B0015Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71249648
|
RS | Signal Analyzer, 9kHz-7.5 GHz, 7.5 GHz Preamplier, 25 MHz Analysis, X Series | Keysight Technologies N9000B/507/P07/PFR/B25/1CM113A/R51B0015Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39,595.0000 | RFQ |