Part Details for N9322C by Keysight Technologies
Overview of N9322C by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N9322C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N9322C
|
Mouser Electronics | Spectrum Analyzers Power cord - UK, Singapore, Malaysia, Hong Kong RoHS: Compliant | 0 |
|
$15,758.0000 | Order Now |
DISTI #
20896.1
|
TestEquity LLC | Keysight N9322C Basic Spectrum Analyzer, 9 kHz to 7 GHz, BSA-C Series | 6 |
|
$15,758.0000 | Buy Now |
Part Details for N9322C
N9322C CAD Models
N9322C Part Data Attributes:
|
N9322C
Keysight Technologies
Buy Now
|
Compare Parts:
N9322C
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |