Part Details for N9324C/N9322C-903 by Keysight Technologies
Overview of N9324C/N9322C-903 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for N9324C/N9322C-903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-N9324C-US
|
Mouser Electronics | Spectrum Analyzers Basic Spectrum Analyzer, 1 MHz to 20 GHz RoHS: Compliant | 2 |
|
$23,482.0000 | Buy Now |
Part Details for N9324C/N9322C-903
N9324C/N9322C-903 CAD Models
N9324C/N9322C-903 Part Data Attributes:
|
N9324C/N9322C-903
Keysight Technologies
Buy Now
|
Compare Parts:
N9324C/N9322C-903
Keysight Technologies
|
Samacsys Manufacturer | KEYSIGHT TECHNOLOGIES |